text.skipToContent text.skipToNavigation

Manufacturer Part #

B57236S500M

B57236S Series 50 Ohm 1.9 A 3165 K NTC Thermistors for Inrush Current Limiting

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57236S500M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 50Ω
Rated Current: 1.9A
B-constant: 3165K
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,275.00
USD
Quantity
Unit Price
500
$0.45
1,000
$0.44
2,000
$0.435
2,500+
$0.425
Product Variant Information section