text.skipToContent text.skipToNavigation

Manufacturer Part #

B59840C160A70

B59840 Series 6 Ohm 330 mA ±25% PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59840C160A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance:
Rated Current: 330mA
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$990.00
USD
Quantity
Unit Price
1
$1.13
30
$1.10
100
$1.07
300
$1.04
1,000+
$0.99
Product Variant Information section