Manufacturer Part #
CL-130
CL Series 50 Ohm ± 25 % 1.6 A Radial Uninsulated Leads Thermistor Disc
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Advanced Sensors CL-130 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors CL-130 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 50Ω |
| Rated Current: | 1.6A |
| Tolerance (%): | ±25% |
| Temperature Range: | -50°C to +175°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The CL-130 is a NTC Inrush current limiter 50 Ohm ± 25% 1.6 A Radial Uninsulated Leads Thermistor Disc.
Features:
- Low cost, solid state device for inrush current suppression
- Excellent mechanical strength
- Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
- Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
Applications:
- Control of the inrush current in switching power supplies, flourescent lamp, inverters, motors, etc
- Low steady resistance and accompanying power loss
- Small size
- Low cost solid state sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$0.94
75
$0.915
200
$0.895
400
$0.88
1,250+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole