Manufacturer Part #
ERT-J0EA151J
ERT-J Series 150 Ohm 2800 K ± 5 % 0402 Surface Mount NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERT-J0EA151J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERT-J0EA151J - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 150Ω |
| Tolerance (%): | ±5% |
| B-constant: | 2800K |
| Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0371
20,000
$0.0385
30,000
$0.0382
40,000
$0.0379
50,000+
$0.0371
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount