text.skipToContent text.skipToNavigation

Manufacturer Part #

PRF15BC102RB6RC

PRF Series 0402 1 kOhm -40 to 130°C SMT Over-Heat Sensing Chip PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2307
Product Specification Section
Murata PRF15BC102RB6RC - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1kΩ
Tolerance (%): ±50%
Temperature Range: -40°C to +130°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$539.00
USD
Quantity
Unit Price
10,000
$0.0539
20,000
$0.053
30,000+
$0.0521