text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2006-2753-120-D1

RL2006 Series 10% 50 Ohms Molded Through Hole THERMISTOR

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors RL2006-2753-120-D1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 5kΩ
Tolerance (%): ±10%
B-constant: 4356K
Temperature Range: -50°C to +150°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
500
Total
$4,800.00
USD
Quantity
Unit Price
10
$2.04
30
$2.02
100
$1.98
200
$1.97
500+
$1.92
Product Variant Information section