text.skipToContent text.skipToNavigation

Manufacturer Part #

VP5-0053TR-R

VP5 Series 3.4 uH 2.08 Amp 47 mOhm 1 MHz 12 Pin Power Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2522
Product Specification Section
Eaton VP5-0053TR-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 2.08A
Inductance: 3.4µH
DC Resistance: 0.047Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
115
USA:
115
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
115
Multiple Of:
115
Total
$339.25
USD
Quantity
Unit Price
115
$2.95
230
$2.93
345
$2.91
460
$2.90
575+
$2.86