text.skipToContent text.skipToNavigation

Manufacturer Part #

M3458

Black RLTCG 3/8 Straight-Through NPT Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3458 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  5.8mm x L  35.8mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,150.00
USD
Quantity
Unit Price
1
$0.645
40
$0.63
125
$0.615
250
$0.605
750+
$0.575
Product Variant Information section