Manufacturer Part #
EXN-23356-BKP
EXN Series Black 69 x 115.1 x 51.6 mm Aluminum/Plastic IP66 Sealing Gasket Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries EXN-23356-BKP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries EXN-23356-BKP - Technical Attributes
Attributes Table
| Material: | Aluminium |
| Screw Size: | M3.5 |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$18.72
3
$18.49
10
$18.24
20
$18.10
40+
$17.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag