text.skipToContent text.skipToNavigation

Manufacturer Part #

1280

Bright Brass .250 inch Tab Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Keystone 1280 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.13in
Material: Bright Brass
Length: 0.25in
Pricing Section
Global Stock:
71
USA:
71
On Order:
0
Factory Stock:Factory Stock:
19,245
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
150
$0.141
300
$0.139
750
$0.136
1,500
$0.134
3,000+
$0.13
Product Variant Information section