Manufacturer Part #
3-521247-2
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8500 per Reel Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-521247-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-521247-2 - Technical Attributes
Attributes Table
| Gender: | Female |
| Material: | Brass / Tin Plate |
| Length: | 0.565in |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
8,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
8500 per Reel
Mounting Method:
Cable Mount