Manufacturer Part #
2027
2027 Series Ø 0.187 Inch 0.5 inch Length Iridite Round Aluminum Standoff
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 2027 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Round |
| Material: | Aluminum |
| Diameter: | 0.187in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.47
100
$0.46
200
$0.455
500
$0.445
1,250+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk