text.skipToContent text.skipToNavigation

Manufacturer Part #

409

Natural Phenolic Chemical and Abrasion Resistant .250 inch Long Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Keystone 409 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Aluminum
Diameter: 0.151in
Pricing Section
Global Stock:
13,585
USA:
13,585
20,500
Factory Stock:Factory Stock:
100
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.11
250
$0.107
500
$0.105
1,500
$0.101
3,000+
$0.0961
Product Variant Information section