Manufacturer Part #
4693
Steel Zinc Plated 5.21mm #4 Steel Split Lock Washer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 4693 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 4693 - Technical Attributes
Attributes Table
| Style: | Round |
| Diameter: | 0.203in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.0258
1,500
$0.0253
3,000
$0.0249
10,000
$0.0242
20,000+
$0.0234
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk