Manufacturer Part #
CBSBT-3-01A-RT
CBSBT Series Natural Nylon .188 inch Circuit Board Support with Adhesive Base
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components CBSBT-3-01A-RT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components CBSBT-3-01A-RT - Technical Attributes
Attributes Table
| Length: | 0.188in |
| Material: | Nylon |
| Diameter: | 0.1in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.415
75
$0.405
150
$0.40
400
$0.39
1,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag