text.skipToContent text.skipToNavigation

Manufacturer Part #

CBSBT-6-01A-RT

CBSBT Series Natural Nylon .375 inch Circuit Board Support with Adhesive Base

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Essentra Components CBSBT-6-01A-RT - Technical Attributes
Attributes Table
Length: 0.375in
Material: Nylon
Diameter: 0.1in
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
49
Multiple Of:
1000
Total
$18.87
USD
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section