text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-3-01

LCBS Series Natural Nylon .1875 inch Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LCBS-3-01 - Technical Attributes
Attributes Table
Length: 0.1875in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
1000
Total
$1,416.00
USD
Quantity
Unit Price
1
$0.13
200
$0.127
500
$0.125
1,250
$0.123
3,000+
$0.118
Product Variant Information section