text.skipToContent text.skipToNavigation

Manufacturer Part #

PSM-3-01

PSM Series Natural Nylon .1875 inch Mini Push Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Essentra Components PSM-3-01 - Technical Attributes
Attributes Table
Length: 0.1875in
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Unit Price
1
$0.148
200
$0.145
400
$0.143
1,250
$0.14
2,500+
$0.135
Product Variant Information section