text.skipToContent text.skipToNavigation

Manufacturer Part #

SCBS-10-01

SCBS Series Nylon .625 inch Thread Mount Studded Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SCBS-10-01 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Unit Price
1
$0.28
100
$0.27
250
$0.265
500
$0.26
1,500+
$0.25
Product Variant Information section