text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS6-10-01

SRS Series Natural Nylon 0.625 inch Self-Retaining Spacer for #6 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Essentra Components SRS6-10-01 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.281in
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.166
150
$0.163
400
$0.159
1,000
$0.156
2,500+
$0.15
Product Variant Information section