text.skipToContent text.skipToNavigation

Manufacturer Part #

MSNE-3-01

MSNE Series Nylon .1875 inch Stand-Off Nut for 4AB Self-Tapping Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MSNE-3-01 - Technical Attributes
Attributes Table
Length: 0.188in
Style: Round
Material: Nylon
Diameter: 0.14in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$144.00
USD
Quantity
Unit Price
1
$0.153
150
$0.149
400
$0.147
1,000
$0.144
2,500+
$0.138
Product Variant Information section