Manufacturer Part #
THT-15-423-2.5
THT Series 0.25" x 2" White Permanent Polyester Thermal Transfer Label
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-15-423-2.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady THT-15-423-2.5 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | White Polyester |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$72.89
2
$71.98
3
$71.46
5
$70.80
10+
$69.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll