Manufacturer Part #
THT-38-724-10
THT 0.375" x 0.375" Amber Polyimide Thermal Transfer Printable Labels -10K/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Brady THT-38-724-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady THT-38-724-10 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Polyimide |
| Dimension (Inch): | H 0.375in x W 0.375in |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$522.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll