text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-320S310DT

277 - 480Vac, 320W, 217 - 3100mA, 52-148V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics ESD-320S310DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 320W
Minimum Output Voltage: 52V
Maximum Output Voltage: 148V
Minimum Output Current: 217mA
Maximum Output Current: 3100mA
Input Power Factor: 0.95
Efficiency: 94%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.83
USD
Quantity
Unit Price
1
$81.83
2
$80.82
3
$80.23
5
$79.49
10+
$77.94
Product Variant Information section