text.skipToContent text.skipToNavigation

Manufacturer Part #

EUK-200S560DT

100 - 277Vac, 200W, 385 - 5600mA, 18-52V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUK-200S560DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 200W
Minimum Output Voltage: 18V
Maximum Output Voltage: 52V
Minimum Output Current: 385mA
Maximum Output Current: 5600mA
Input Power Factor: 0.99
Efficiency: 92%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,SELV,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
475
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.67
USD
Quantity
Unit Price
1
$41.67
3
$40.98
4
$40.80
10
$40.24
15+
$39.69
Product Variant Information section