Manufacturer Part #
EUM-200S150DT
100 - 277Vac, 200W, 105 - 1500mA, 67-190V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Inventronics EUM-200S150DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUM-200S150DT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 90VAC to 305VAC |
| Max Output Power: | 200W |
| Minimum Output Voltage: | 67V |
| Maximum Output Voltage: | 190V |
| Minimum Output Current: | 105mA |
| Maximum Output Current: | 1500mA |
| Input Power Factor: | 0.99 |
| Efficiency: | 93% |
| Number of Output Channels: | 1 |
| Certifications: | CE |
| Driver Class: | SELV |
| IP Rating: | IP66 / IP67 |
| Dimming Control: | PWM |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
88
USA:
88
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$32.51
3
$32.00
5
$31.77
10
$31.46
20+
$30.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount