text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-200S280BT

100 - 277Vac, 200W, 180 - 2800mA, 36-111V, [DALI 2, Ti...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-200S280BT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 200W
Minimum Output Voltage: 36V
Maximum Output Voltage: 111V
Minimum Output Current: 180mA
Maximum Output Current: 2800mA
Input Power Factor: 0.99
Efficiency: 93%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP66 / IP67
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$687.00
USD
Quantity
Unit Price
20+
$34.35
Product Variant Information section