Référence fabricant
PLN-100-48
100 - 277Vac, 96W, 2000mA, 36-48V, IP64 LED Driver
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | MEAN WELL | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
MEAN WELL PLN-100-48 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
MEAN WELL PLN-100-48 - Caractéristiques techniques
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 96W |
| Minimum Output Voltage: | 36V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 2000mA |
| Maximum Output Current: | 2000mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 89% |
| Number of Output Channels: | 1 |
| Certifications: | CE,LPS,PSE,UL |
| Driver Class: | Class I,Class 2,SELV |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Fonctionnalités et applications
The PLN-100-48 is 100 W AC/DC LED driver with a single output of 48 V. PLN-100 is a led lighting power unit with active PFC function for LED lighting applications. This limited power soruce complies with UL1310 Class II and has a high IP level design at IP64, protecting the components from dust and moisture damage and making it useable for indoor and outdoor applications requiring low levels of water proofing.
The PLN series is a low power single output AC/DC LED driver with built in PFC function and all standard products are Class 2 UL certified. This series is available from 20-100 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications.
Features:
- Universal Full Range AC Input
- IP64 design for indoor or outdoor applications
- Short circuit, over load, over voltage, over temperature protections
- UL1310 class 2 PSU with active PFC function
- Cooling by free air convection
- 100% full load burn-in test
- High reliability
- Compliance to worldwide safety regulations for lighting
Applications:
- LED Lighting
- Moving Signs and Back Lighting
- Outdoor or Harsh Environment
View the Complete family of PLN-100 LED Drivers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
1
$47.94
3
$47.15
4
$46.94
10
$46.30
15+
$45.66
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Box