Manufacturer Part #
RSLP035-12
100 - 277Vac, 21W, 12V, IP64 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Enedo | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Enedo RSLP035-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Enedo RSLP035-12 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 21W |
| Output Voltage: | 12V |
| Input Power Factor: | 0.9 |
| Efficiency: | 82% |
| Certifications: | CE,CSA,cUL,ENEC,UL |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50+
$25.49
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Screw Mount