AL5890-40P1-13 in Reel by Diodes Incorporated | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5890-40P1-13

AL5890 Series 40 mA 400 V 20 kHz Surface Mount Constant Current LED Driver

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5890-40P1-13 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The AL5890 is a 400V linear constant current LED driver that provides a cost effective two pin solution to driver LEDs. It has good temperature stability and the current accuracy of ±10% regulated over a wide voltage and temperature range. The AL5890 comes in various fixed output current options removing the need for external current setting resistors and creating a simple driver solution for the series of LEDs. The AL5890 supports both the high side and low side driving of LED chains.

FEATURES

  • DC 400 V max operating voltage
  • 7 V minimal power up voltage
  • 10 mA, 15 mA, 20 mA, 30 mA, and 40 mA constant output current options
  • Parallel configuration for high current operation
  • ±10% LED current tolerance
  • Thermal foldback protection
  • PowerDI-123 (Type B), SOT-89 and TO-252 thermally enhanced package
  • -40°C to +105°C operating ambient temperature
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$802.00
USD
Quantity
Unit Price
10,000
$0.0802
20,000
$0.0788
30,000
$0.0781
40,000+
$0.0771
Product Variant Information section