Manufacturer Part #
ISL28006FH20Z-T7A
ISL28006 Series 28 V 180 kHz Rail to Rail SMT Operational Amplifier - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28006FH20Z-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL28006FH20Z-T7A - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 110kHz |
| Slew Rate-Nom: | 0.76V/µs |
| Input Offset Voltage-Max: | 3.4mV |
| Average Bias Current-Max: | 8µA |
| Supply Voltage: | 2.7V to 28V |
| Common Mode Rejection Ratio: | 115dB |
| Supply Current: | 50µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 105dB |
| Operating Temp Range: | -40°C to +125°C |
| Output Current: | 8.7mA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$2.06
500
$2.04
750
$2.03
1,250+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount