text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS20074DTBR2G

NCS20074 Series 36 V 3 MHz Rail-to-Rail Output Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS20074DTBR2G - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 2.4V/µs
Input Offset Voltage-Max: 3mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
7,500
$0.36
10,000+
$0.355
Product Variant Information section