text.skipToContent text.skipToNavigation

Manufacturer Part #

TJM4558CDT

TJM4558 Series 22 V 2.2 V/µs Wide Bandwidth Dual Bipolar Operational Amp -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TJM4558CDT - Technical Attributes
Attributes Table
Amplifier Type: Bipolar
No of Channels: 2
Slew Rate-Nom: 2.2V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 5.5MHz
Average Bias Current-Max: 400nA
Supply Voltage: 22V
Power Dissipation: 0.68W
Common Mode Rejection Ratio: 90dB
Supply Current: 2.3mA
Power Supply Rejection Ratio: 90dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 106.02dB
Low Noise: 12nV/√Hz
Output Current: 20mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$120.75
USD
Quantity
Unit Price
2,500
$0.0483
10,000
$0.0469
25,000
$0.046
62,500
$0.0451
100,000+
$0.0438
Product Variant Information section