text.skipToContent text.skipToNavigation

Manufacturer Part #

TS507IDT

TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS507IDT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 100µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TS507IDT is a high performance rail-to-rail input /output amplifier with very low offset voltage. It uses a new trimming technique that yields ultra low offset voltages without any need for external zeroing.

Features:

  • Ultra low offset voltage: 25 μV typ, 100 μV max
  • Rail-to-rail input/output voltage swing
  • Operating from 2.7 V to 5.5 V
  • High speed: 1.9 MHz
  • 45° phase margin with 100 pF
  • Low consumption: 0.8 mA at 2.7 V
  • Very large signal voltage gain: 131 dB
  • High power supply rejection ratio: 105 dB
  • Very high ESD protection 5 kV (HBM)
  • Latch-up immunity
  • Available in SOT-3-5 micropackage

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,687.50
USD
Quantity
Unit Price
2,500+
$0.675
Product Variant Information section