Manufacturer Part #
TS922IYDT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS922IYDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS922IYDT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 1.3V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 4MHz |
| Average Bias Current-Max: | 15nA |
| Supply Voltage: | 2.7V to 12V |
| Supply Current: | 2mA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| Output Current: | 80mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount