Manufacturer Part #
TS931AILT
IC OPAMP GP 100KHZ RRO SOT23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1429 | ||||||||||
Product Specification Section
STMicroelectronics TS931AILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS931AILT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 50V/ms |
| Input Offset Voltage-Max: | 5mV |
| Gain Bandwidth Product: | 100kHz |
| Average Bias Current-Max: | 150pA |
| Supply Voltage: | 2.7V to 10V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 20µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 85dB |
| Operating Temp Range: | -40°C to +105°C |
| DC Voltage Gain: | 120dB |
| Phase Margin: | 65° |
| Low Noise: | 76nV/√Hz |
| Output Current: | 5mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount