text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC103IYDT

TSC103 Series 5.5V 700 kHz High-voltage High-side Current Sense Amplifier SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC103IYDT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 700kHz
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 500µV
Average Bias Current-Max: 15µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 105dB
Supply Current: 200µA
Operating Temp Range: -40°C to +125°C
Low Noise: 40nV/√Hz
Output Current: 26mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,425.00
USD
Quantity
Unit Price
2,500+
$1.37
Product Variant Information section