Manufacturer Part #
TSC2011IYDT
5.5 V 1.6mA High Voltage Precision Bidirectional Current Sense Amplifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSC2011IYDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC2011IYDT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 750kHz |
| Slew Rate-Nom: | 7V/µs |
| Input Offset Voltage-Max: | 500µV |
| Average Bias Current-Max: | 600µA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 120dB |
| Supply Current: | 1.6mA |
| Power Supply Rejection Ratio: | 100dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 35.56dB |
| Output Current: | 36mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount