text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6395AIPT

TSV6395A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1410
Product Specification Section
STMicroelectronics TSV6395AIPT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.7V/µs
Input Offset Voltage-Max: 0.8mV
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The TSV6395AIPT series of dual and quad operational amplifiers offers low voltage operation and rail-torail input and output. For applications configured with gain.

The TSV639x series offers an excellent speed/power consumption ratio, 2.4 MHz gain bandwidth product while consuming only 60 µA at 5 V. The devices also feature an ultra-low input bias current and have a shutdown mode (TSV6393, TSV6395).

Features:

  • Rail-to-rail input and output
  • Low power consumption: 60 µA typ at 5 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Gain bandwidth product: 2.4 MHz typ, stable for gain equal or above -3 or +4
  • Low power shutdown mode: 5 nA typ
  • Low offset voltage: 800 µV max (A version)
  • Low input bias current: 1 pA typ
  • EMI hardened operational amplifiers
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40° C to +125° C

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation

View the Complete family of TSV63 Amplifiers

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Unit Price
2,500+
$0.70
Product Variant Information section