Manufacturer Part #
TSV851ILT
TSV851 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSV851ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV851ILT - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.7V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 1.3MHz |
| Average Bias Current-Max: | 60nA |
| Supply Voltage: | 2.3V to 5.5V |
| Common Mode Rejection Ratio: | 75dB |
| Supply Current: | 180µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 79dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 110dB |
| Phase Margin: | 60° |
| Low Noise: | 30nV/√Hz |
| Output Current: | 70mA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.495
6,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount