Manufacturer Part #
TSX7191ILT
SOT 23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSX7191ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSX7191ILT - Technical Attributes
Attributes Table
| Amplifier Type: | Precision |
| No of Channels: | 1 |
| Slew Rate-Nom: | 2.5V/µs |
| Input Offset Voltage-Max: | 200µV |
| Gain Bandwidth Product: | 8.5MHz |
| Average Bias Current-Max: | 50pA |
| Supply Voltage: | 2.7V to 16V |
| Common Mode Rejection Ratio: | 116dB |
| Supply Current: | 900µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 131dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 149dB |
| Phase Margin: | 51° |
| Low Noise: | 22nV/√Hz |
| Output Current: | 45mA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount