text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2567UMX

FSA Series 4PDT 4.3 V 6 Ohm SMT Low Power Dual SIM Card Analog Switch - UMLP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FSA2567UMX - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: 4PDT
Supply Current: 1µA
ON Resistance:
Supply Voltage: 1.65V to 4.3V
Package Style:  MLP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,525.00
USD
Quantity
Unit Price
5,000
$0.305
15,000
$0.30
25,000+
$0.295