Référence fabricant
MCP6542T-I/MS
MCP6542 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - MSOP-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :MSOP-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MCP6542T-I/MS - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP6541/1R/1U/2/3/4 Push-Pull Output Sub-Microamp Comparators Data Sheet of devices.Notification Status: FinalDescription of Change: Revision includes:1. Updated Section 5.1, Package Marking Information.2. Made minor formatting changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 Oct 2022
Statut du produit:
Microchip MCP6542T-I/MS - Caractéristiques techniques
| Type: | General Purpose |
| No of Channels: | 2 |
| Supply Voltage: | 1.6V to 5.5V |
| Style d'emballage : | MSOP-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Features:
- Low Quiescent Current: 600 nA/comparator (typ.)
- Rail-to-Rail Input: VSS - 0.3 V to VDD + 0.3 V
- CMOS/TTL-Compatible Output
- Propagation Delay: 4 μs (typ., 100 mV Overdrive)
- Wide Supply Voltage Range: 1.6 V to 5.5 V
- Available in Single, Dual and Quad
- Chip Select (CS) with MCP6543
- Low Switching Current
- Internal Hysteresis: 3.3 mV (typ.)
- Temperature Ranges:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Applications:
- Laptop Computers
- Mobile Phones
- Metering Systems
- Hand-held Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Windowed Comparators
- Multi-vibrators
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
MSOP-8
Méthode de montage :
Surface Mount