text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6571T-E/OT

1.8 V 40 ns 70 µA Rail-to-Rail Low-Power Push-Pull Output Comparator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Microchip MCP6571T-E/OT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Output Type: Push Pull
Thermal Resistance: 221°C/W
Response Time: 40ns
Input Offset Voltage-Max: 7mV
Output Current: 80A
Quiescent Current: 45µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375
Product Variant Information section