Manufacturer Part #
MCP6572T-E/MS
1.8 V 40 ns 70 µA Rail-to-Rail Low-Power Push-Pull Output Comparator - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Microchip MCP6572T-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP6572T-E/MS - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Dual |
| No of Channels: | 2 |
| Average Bias Current-Max: | 1pA |
| Supply Voltage: | 1.8V to 5.5V |
| Output Type: | Push Pull |
| Thermal Resistance: | 206°C/W |
| Response Time: | 40ns |
| Input Offset Voltage-Max: | 7mV |
| Output Current: | 80mA |
| Quiescent Current: | 45µA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.53
5,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount