text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3462RT-E/NC

Analog to Digital Converters ADC ; 16-bit delta-sigma ADC, Dual channel, 3V, TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3462RT-E/NC - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 16b
Supply Voltage: 2.7V to 3.6V
Sampling Rate: 153.6ksps
On-Chip ADC: 2-chx16-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,100.00
USD
Quantity
Unit Price
3,000+
$2.70
Product Variant Information section