text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1321EOA

Digital to Analog Converters - DAC 10-Bit Two-Wire SOIC8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1321EOA - Technical Attributes
Attributes Table
Interface: 2-Wire
No of Channels: 1
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Settling Time: 10µs
Rated Current: 2mA to 50mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$190.00
USD
Quantity
Unit Price
100
$1.90
300
$1.88
500
$1.87
1,000
$1.85
2,000+
$1.83
Product Variant Information section