Manufacturer Part #
MCP3905A-I/SS
MCP3905 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:59 per Tube Package Style:SSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MCP3905A-I/SS - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 112912 ***Revision History: March 07, 2025: Issued initial notification.March 10, 2025: Re-issued initial notification to update the Qualification Plan file.May 14, 2025: Re-issued the initial notification to update the test name from 'Q100' to 'DLT' and to increase the number of lots from '1' to '3' for ELFR, DLT, and Electrical Distribution tests in the Qual Plan.November 11, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 10, 2025. Updated affected parts list to add MCP1824ST1202E/DBVAO, MCP1824T1802E/OTVAO, MCP1825S-5002E/DBVAO and MCP1725-5002E/SNVAO catalog part numbers (CPN). Added a new column titled 'Change (Yes/No)' to the Pre and Post Change Summary table.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP3905L, MCP3906A, MCP3905A, MCP3907N, MCP1643, MCP1642, MCP3901, MCP3903, MCP3909, MCP3905, MCP1727, MCP1827S, MCP1725, MCP1827, MCP1825, MCP1826, MCP1824, MCP1825S, MCP1826S, MCP1825-ADJ and MCP1824S device families of 132k and 133k technologies available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 10 December 2025 (date code: 2550)
******FPCN111387 UPDATE/LOCATION CHANGE******Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP3905L, MCP3906A, MCP3905A, MCP3907N, MCP1643, MCP1642, MCP3901, MCP3903, MCP3909, MCP3905, MCP1727, MCP1827S, MCP1725, MCP1827, MCP1825, MCP1826, MCP1824, MCP1825S, MCP1826S, MCP1825-ADJ and MCP1824S device families available in various packages.**March 10, 2025: Re-issued initial notification to update the Qualification Plan file.**May 14, 2025: Re-issued the initial notification to update the test name from 'Q100' to 'DLT' and to increase the number of lots from '1' to '3' for ELFR, DLT, and Electrical Distribution tests in the Qual Plan.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP3905L, MCP3906A, MCP3905A, MCP3907N, MCP1643, MCP1642, MCP3901, MCP3903, MCP3909, MCP3905, MCP1727, MCP1827S, MCP1725, MCP1827, MCP1825, MCP1826, MCP1824, MCP1825S, MCP1826S, MCP1825-ADJ and MCP1824S device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.
Part Status:
Microchip MCP3905A-I/SS - Technical Attributes
| Resolution: | 16b |
| No of Channels: | 2 |
| Interface: | Serial |
| Supply Voltage: | 4.5V to 5.5V |
| Package Style: | SSOP-24 |
| Mounting Method: | Surface Mount |
Features & Applications
Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.
The MCP3905A is an energy measurement IC supporting the IEC 62053 international energy metering specification. The output of the device includes a frequency proportional to the average active (real) power at the inputs as well as a higher frequency output proportional to the instantaneous power for meter calibration. The MCP3905A incorporates two 16-bit delta-sigma ADCs with a progammable gain up to 16, which enable small shunt meter designs for measuring a wide range of Ib and Imax currents. The integrated on-chip voltage reference has ultra-low temperature drift of 15 ppm/°C. Also on-chip is a fixed-function DSP for active (real) power calculation.
Features:
- Supplies active (real) power measurement for single-phase, residential energy metering
- Supports IEC 62053 International Energy Metering Specification and legacy IEC 1036/61036/687 Specifications
- Two multi-bit, Analog-to-Digital Converters (ADCs), second-order, 16-bit, Delta-Sigma Analog-to-Digital Converters (ADCs)
- Ultra-low drift on-chip reference: 15 ppm/°C (typ.)
- Low IDD of 4 mA (typ.)
The MCP3905A-I/SS is available in a SSOP 208Mil 24-Pin package with a temperature range of -40°C to +85°C.
Available Packaging
Package Qty:
59 per Tube
Package Style:
SSOP-24
Mounting Method:
Surface Mount