text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4021-202E/MS

MCP4021 Series 64 Step 2-Wire 2.1 kΩ Non Volatile Digital Potentiometer - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4021-202E/MS - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 2.1kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 1µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 325Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The MCP4021-202E/MS is a Low-Cost 6-bit (64 wiper steps) Volatile Digital Potentiometer with operating voltage of 2.7 V to 5.5 V and 2.1 kΩ resistance, available in MSOP-8 package.  

The potentiometers are programmed/reprogrammed through a simple up/down serial interface and offer a variety of configurations simplifying design while minimizing cost, package size and pin count.

Features:

  • Volatile Digital Potentiometer in SOT-23, SOIC, MSOP and DFN packages
  • 64 Taps: 63 Resistors with Taps to terminal A and terminal B
  • Simple Up/Down (U/D) Protocol
  • Power-on Recall of Default Wiper Setting - Custom POR wiper settings available (contact factory)
  • Resistance Values: 2.1 kΩ, 5 kΩ, 10 kΩ or 50 kΩ
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm (0°C to 70°C typ.)
    • Ratiometric (Potentiometer): 10 ppm (typ.)
  • Low Wiper Resistance: 75Ω (typ.)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5V
  • Low-Power Operation: 1 μA Max Static Current
  • Wide Operating Voltage Range: 2.7V to 5.5V
  • Extended Temperature Range: -40°C to +125°C
  • Wide Bandwidth (-3 dB) Operation: 4 MHz (typ.) for 2.1 kΩ device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,600
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$440.00
USD
Quantity
Unit Price
1
$0.95
40
$0.92
150
$0.895
400
$0.88
1,500+
$0.83
Product Variant Information section