text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP41HV51-502E/ST

MCP41HVX1 Series 256 Tap 5 KOhm SPI Interface Digital Potentiometer - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP41HV51-502E/ST - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 1
Interface: SPI
Wiper Storage: Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 45µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): 100ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
1,536
Factory Lead Time:
8 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$432.00
USD
Quantity
Unit Price
96
$1.50
384
$1.48
960
$1.46
2,400
$1.45
3,840+
$1.43
Product Variant Information section